text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WM474J03RB

NCP Series 470 kOhm ±5 % 0603 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP18WM474J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Rated Current: 0.04mA
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Web Price
4,000
$0.0625
12,000
$0.0601
16,000
$0.0595
40,000
$0.0576
60,000+
$0.0558