Manufacturer Part #
NCP15XH103D03RC
NCP Series 10 kOhm 3434 K ±0.5 % 0402 Surface Mount NTC Thermistor
Product Specification Section
Murata NCP15XH103D03RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP15XH103D03RC - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Rated Current: | 0.31mA |
Tolerance (%): | ±0.5% |
B-constant: | 3434K |
B Value Tolerance: | ±0.7% |
Temperature Range: | -40°C to +125°C |
Power Dissipation: | 100mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Dimension: | H 0.5mm x L 1mm x W 0.5mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel