NCP15XH103D03RC in Reel by Murata | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XH103D03RC

NCP Series 10 kOhm 3434 K ±0.5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP15XH103D03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±0.5%
B-constant: 3434K
B Value Tolerance: ±0.7%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: H  0.5mm x L  1mm x W  0.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$923.00
USD
Quantity
Unit Price
10,000+
$0.0923