Manufacturer Part #
B57421V2103J62
B57421V Series 10 kOhm 4000 K NTC Thermistors for Temperature Measurement
Product Specification Section
TDK EPCOS B57421V2103J62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57421V2103J62 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±5% |
B-constant: | 3980K |
Power Dissipation: | 210mW |
Moisture Sensitivity Level: | 1 |
Dimension: | H 1.3mm x L 2mm x W 1.25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.145
8,000
$0.143
12,000+
$0.141
Product Variant Information section