text.skipToContent text.skipToNavigation

Manufacturer Part #

B57421V2103J62

B57421V Series 10 kOhm 4000 K NTC Thermistors for Temperature Measurement

Product Specification Section
TDK EPCOS B57421V2103J62 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3980K
Power Dissipation: 210mW
Moisture Sensitivity Level: 1
Dimension: H  1.3mm x L  2mm x W  1.25mm
Pricing Section
Global Stock:
3,630
USA:
3,630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
15
$0.425
100
$0.37
400
$0.33
2,000+
$0.28