text.skipToContent text.skipToNavigation

Manufacturer Part #

104JG1K

100 kOhm ±10% 3892 K Axial Through Hole Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 104JG1K - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±10%
B-constant: 3892K
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Web Price
1,000
$0.285
2,000
$0.28
3,000
$0.275
4,000
$0.275
5,000+
$0.265
Product Variant Information section