Manufacturer Part #
104JG1K
100 kOhm ±10% 3892 K Axial Through Hole Glass Body NTC Thermistor
Product Specification Section
Littelfuse 104JG1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 104JG1K - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±10% |
B-constant: | 3892K |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.285
2,000
$0.28
3,000
$0.275
4,000
$0.275
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole