text.skipToContent text.skipToNavigation

Manufacturer Part #

S15X25VA

S Series 280 Hz 3.0 W Paper Cone Metal Frame Shielded Low Leakage Oval Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S15X25VA - Technical Attributes
Attributes Table
Frequency: 280Hz
Cone Material: Paper
Sound Pressure Level: 82dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
200
$2.95
400
$2.92
600+
$2.89
Product Variant Information section