text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-36N08A-JQ

PSR Series 8 Ohm 7 kHz 0.25 W 89 dB 36 x 4.8 mm Round Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Date Code: 2227
Product Specification Section
Mallory PSR-36N08A-JQ - Technical Attributes
Attributes Table
Frequency: 7000Hz
Cone Material: PET
Sound Pressure Level: 89dB
Features & Applications
The PSR-36N08A-JQ is a round magnetic type Speaker with 36 mm diameter, operating fequency of 7000 Hz and sound pressure level of 89 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.50
  • Lowest Resonance Freq Fo (Hz) : 550 ± 20%
  • Frequency Range (Hz) : Fo ~ 7000
  • Output S.P.L. (dB) : 89 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 12.5* 1.5
  • Magnet :Ferrite
  • Core Material Mylar :Black
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,217
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$328.00
USD
Quantity
Web Price
100
$3.28
200
$3.22
300
$3.18
400
$3.16
500+
$3.08