Manufacturer Part #
PSR-36N08A-JQ
PSR Series 8 Ohm 7 kHz 0.25 W 89 dB 36 x 4.8 mm Round Magnetic Speaker
Product Specification Section
Mallory PSR-36N08A-JQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PSR-36N08A-JQ - Technical Attributes
Attributes Table
Frequency: | 7000Hz |
Cone Material: | PET |
Sound Pressure Level: | 89dB |
Features & Applications
The PSR-36N08A-JQ is a round magnetic type Speaker with 36 mm diameter, operating fequency of 7000 Hz and sound pressure level of 89 db.
Specifications:
- Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
- Rated Input (W) : 0.25
- Max. Input (W) : 0.50
- Lowest Resonance Freq Fo (Hz) : 550 ± 20%
- Frequency Range (Hz) : Fo ~ 7000
- Output S.P.L. (dB) : 89 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
- Magnet Size (mm) : ∅ 12.5* 1.5
- Magnet :Ferrite
- Core Material Mylar :Black
- Frame Material :Metal
- Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
1
$3.57
20
$3.42
50
$3.34
125
$3.26
300+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag