Manufacturer Part #
MP34DT05TR-A
MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics MP34DT05TR-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MP34DT05TR-A - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital / PDM |
Frequency Range: | 10kHz to 100Hz |
Supply Current: | 650µA |
Ratio (S/N): | 64dB |
Supply Voltage: | 1.6V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Height - Max: | 3mm |
Directional: | Omnidirectional |
Sensitivity: | -26dB |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.725
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.725 / Stock: 0 Qty: 4,000+$0.725 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.92 / Stock: 40,000 Qty: 4,000+$0.92 Stock: 40,000
- Reel Qty: 4,000+ / Unit Price: $0.92 / Stock: 0 Qty: 4,000+$0.92 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.725 / Stock: 104,000 Qty: 4,000+$0.725 Stock: 104,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount