MP34DT05TR-A in Reel by STMicroelectronics | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP34DT05TR-A

MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MP34DT05TR-A - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 10kHz to 100Hz
Supply Current: 650µA
Ratio (S/N): 64dB
Supply Voltage: 1.6V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Height - Max: 3mm
Directional: Omnidirectional
Sensitivity: -26dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,680.00
USD
Quantity
Unit Price
4,000+
$0.92