text.skipToContent text.skipToNavigation

Manufacturer Part #

MP23ABS1TR

MP Series 3.6 V 150 µA 1.5 kHz -38 dB High-Performance MEMS Audio Sensor

Product Specification Section
STMicroelectronics MP23ABS1TR - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Analog
Frequency Range: 1.5kHz to 35Hz
Supply Current: 150µA
Ratio (S/N): 64dB
Supply Voltage: 1.52V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Height - Max: 1.08mm
Directional: Omnidirectional
Sensitivity: -38dB
Operating Temp Range: -40°C to +85°C
Features & Applications
High-performance MEMS audio sensor:single-ended analog bottom-port microphone
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16