
Manufacturer Part #
MP23ABS1TR
MP Series 3.6 V 150 µA 1.5 kHz -38 dB High-Performance MEMS Audio Sensor
Product Specification Section
STMicroelectronics MP23ABS1TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MP23ABS1TR - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Analog |
Frequency Range: | 1.5kHz to 35Hz |
Supply Current: | 150µA |
Ratio (S/N): | 64dB |
Supply Voltage: | 1.52V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Height - Max: | 1.08mm |
Directional: | Omnidirectional |
Sensitivity: | -38dB |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel