Manufacturer Part #
PKM22EPPH4002-B0
PK Series 1.5 V 75 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer
Product Specification Section
Murata PKM22EPPH4002-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PKM22EPPH4002-B0 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 75dB |
Rated Voltage: | 1.5V |
Frequency: | 4kHz |
Dimension: | H 8.7mm x D 22mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
900
$0.305
1,800
$0.30
3,600
$0.295
4,500
$0.29
13,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
900 per Box
Mounting Method:
Through Hole