text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM22EPPH4002-B0

PK Series 1.5 V 75 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2428
Product Specification Section
Murata PKM22EPPH4002-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 1.5V
Frequency: 4kHz
Dimension: H  8.7mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,600
Germany (Online Only):
12,600
53,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$152.10
USD
Quantity
Unit Price
900
$0.169
1,800
$0.167
3,600
$0.164
13,500+
$0.16