text.skipToContent text.skipToNavigation
Product Specification Section
Murata PKM13EPYH4000-A0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.4mm x D  12.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
89,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Web Price
500
$0.20
1,500
$0.194
5,000
$0.187
10,000
$0.184
20,000+
$0.177