Manufacturer Part #
PKM13EPYH4000-A0
3 V 70 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Murata PKM13EPYH4000-A0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PKM13EPYH4000-A0 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 70dB |
Rated Voltage: | 3V |
Frequency: | 4kHz |
Dimension: | H 7.4mm x D 12.6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.20
1,500
$0.194
5,000
$0.187
10,000
$0.184
20,000+
$0.177
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 500+ / Web Price: $0.20 / Stock: 41,500 Qty: 500+$0.20 Stock: 41,500
- Ammo PackSelected Variant Qty: 500+ / Web Price: $0.20 / Stock: 0 Qty: 500+$0.20 Stock: 0
- Ammo Pack Qty: 1,000+ / Web Price: $0.20 / Stock: 0 Qty: 500+$0.20 Stock: 0
- Ammo Pack Qty: 500+ / Web Price: $0.20 / Stock: 0 Qty: 500+$0.20 Stock: 0
Package Qty:
500 per
Mounting Method:
Through Hole