Manufacturer Part #
PKLCS1212E2000-R1
PK Series 12 mm 2 kHz External Drive Surface Mount Piezoelectric Sounder
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata PKLCS1212E2000-R1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PKLCS1212E2000-R1 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 70dB |
Rated Voltage: | 1.5V |
Frequency: | 2kHz |
Dimension: | H 3mm x L 12mm x W 12mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.60
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.615 / Stock: 0 Qty: 1,000+$0.615 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.615 / Stock: 1,000 Qty: 1,000+$0.615 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.615 / Stock: 0 Qty: 1,000+$0.615 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.75 / Stock: 1,000 Qty: 1,000+$0.75 Stock: 1,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount