text.skipToContent text.skipToNavigation

Manufacturer Part #

PKLCS1212E2000-R1

PK Series 12 mm 2 kHz External Drive Surface Mount Piezoelectric Sounder

Product Specification Section
Murata PKLCS1212E2000-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 1.5V
Frequency: 2kHz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.60