text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-0756RL

YC248 Series 8 Elements 56 Ohm ±5% 1606 Chip Resistor Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2347
Product Specification Section
Yageo YC248-JR-0756RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 56Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 16
Dimension: L  4mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$53.50
USD
Quantity
Unit Price
5,000
$0.0107
15,000
$0.0104
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0096