text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-0756RL

YC248 Series 8 Elements 56 Ohm ±5% 1606 Chip Resistor Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2316
Product Specification Section
Yageo YC248-JR-0756RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 56Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 16
Dimension: L  4mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,464
Germany (Online Only):
1,464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.14
20
$0.101
100
$0.0792
500
$0.058
2,500+
$0.0367