Manufacturer Part #
L091S102LF
L09 Series 1 kOhm 2 % Bussed Thick Film Low Profile SIP Resistor Network
Product Specification Section
TT Electronics - IRC L091S102LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC L091S102LF - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 1kΩ |
Tolerance (%): | ±2% |
Voltage Rating: | 100V |
Package Style: | SIP-9 |
Mounting Method: | Through Hole |
Features & Applications
The L091S102LF is a part of L09 series 1 kΩ 2% thick film low profile bussed resistor network and it is available in 9 pin SIP. It has an operating temperature range of -55 °C to +125 °C.
Features:
- Lead Finish - Tin
- Substrate Material - Alumina
- Resistor Material - Cermet
- Body Material - Conformal Epoxy Resin
- Flammability UL-94V-O Rated
Pricing Section
Global Stock:
2,200
Germany (Online Only):
2,200
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
200
$0.164
800
$0.16
2,000
$0.157
5,000
$0.155
8,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
200 per
Package Style:
SIP-9
Mounting Method:
Through Hole