text.skipToContent text.skipToNavigation

Manufacturer Part #

L091S102LF

L09 Series 1 kOhm 2 % Bussed Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L091S102LF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Features & Applications
The L091S102LF is a part of L09 series 1 kΩ 2% thick film low profile bussed resistor network and it is available in 9 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000+
$0.153
Product Variant Information section