Manufacturer Part #
L061S391LF
L06 Series 390 Ohm 2 % Bussed Thick Film Low Profile SIP Resistor Network
Product Specification Section
TT Electronics - IRC L061S391LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC L061S391LF - Technical Attributes
Attributes Table
No of Elements: | 5 |
Resistance: | 390Ω |
Tolerance (%): | ±2% |
Voltage Rating: | 100V |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
8,425
USA:
8,425
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.044
500
$0.0431
2,000
$0.0416
5,000
$0.0407
20,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole