text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV103JV

EXB-2HV Series 0402 0.063 W 10 kOhm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Panasonic EXB-2HV103JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
242
USA:
242
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Unit Price
1
$0.198
20
$0.145
100
$0.116
500
$0.0878
2,500+
$0.0591