text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV103JV

EXB-2HV Series 0402 0.063 W 10 kOhm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Panasonic EXB-2HV103JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
80,000
Germany (Online Only):
10,000
195,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$299.50
USD
Quantity
Unit Price
5,000
$0.0599
10,000
$0.0589
15,000
$0.0583
20,000
$0.0579
25,000+
$0.0567