Manufacturer Part #
742C043103JP
74X Series 2 Element 10 kΩ ±5 % Case 0603 x 2 SMT Chip Resistor Array
Product Specification Section
CTS 742C043103JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 742C043103JP - Technical Attributes
Attributes Table
No of Elements: | 2 |
Resistance: | 10kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0224
15,000
$0.0218
20,000
$0.0217
50,000
$0.0213
75,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount