text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-4121-D-M

RR Series 0805 4.12 kOhm ±0.5% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Susumu RR1220P-4121-D-M - Technical Attributes
Attributes Table
Resistance: 4.12kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
20,000
Germany (Online Only):
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
5,000
$0.0177
15,000
$0.0173
20,000
$0.0172
50,000
$0.0168
75,000+
$0.0165
Product Variant Information section