RMCF0402FT4K75 in Reel by Stackpole Electronics | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT4K75

RMCF Series 0402 4.75 kΩ ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Stackpole Electronics RMCF0402FT4K75 - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,770,000
USA:
1,770,000
On Order:
0
Factory Stock:Factory Stock:
2,340,000
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$16.00
USD
Quantity
Unit Price
10,000
$0.0016
30,000
$0.0016
50,000
$0.0015
200,000
$0.0015
300,000+
$0.0014
Product Variant Information section