text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04J101TRF

NRC Series 0402 100 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
NIC Components NRC04J101TRF - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,290,000
USA:
1,290,000
800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10.00
USD
Quantity
Unit Price
10,000
$0.001
40,000
$0.001
150,000
$0.001
400,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section