text.skipToContent text.skipToNavigation

Manufacturer Part #

M-0805K2405JST5

M Series 0805 24 Mohm ±5 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M-0805K2405JST5 - Technical Attributes
Attributes Table
Resistance: 24MΩ
Rated Power: 200mW
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$545.00
USD
Quantity
Unit Price
500
$1.09
1,000
$1.08
1,500+
$1.07
Product Variant Information section