Manufacturer Part #
LRF2512-R003JW
LRF Series 2512 2 W 3 mOhm ±5 % ±100 ppm/°C Surface Mount Thick Film Resistor
Product Specification Section
TT Electronics - IRC LRF2512-R003JW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC LRF2512-R003JW - Technical Attributes
Attributes Table
Resistance: | 3MΩ |
Rated Power: | 2W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 2512 (6432 Metric) |
Dimension: | L 6.5mm x W 3.25mm |
Height - Max: | 0.8mm |
Dielectric Withstanding Voltage: | 200V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,800
$0.39
3,600+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount