Manufacturer Part #
LRC-LRF2010LF-01-R020-F
LRC Series 2010 0.02 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Product Specification Section
TT Electronics - IRC LRC-LRF2010LF-01-R020-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC LRC-LRF2010LF-01-R020-F - Technical Attributes
Attributes Table
Resistance: | 0.02Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 0V |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.84mm |
Dielectric Withstanding Voltage: | 200V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount