text.skipToContent text.skipToNavigation

Manufacturer Part #

LRC-LRF2010LF-01-R020-F

LRC Series 2010 0.02 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Date Code: 2428
Product Specification Section
TT Electronics - IRC LRC-LRF2010LF-01-R020-F - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0V
Operating Temp Range: -55°C to +150°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.84mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375