text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPF2204

KTR Series 1206 2.2 MΩ ±1 % 0.25 W ±100 ppm/°C SMT Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM KTR18EZPF2204 - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$115.00
USD
Quantity
Web Price
5,000
$0.023
15,000
$0.0224
25,000
$0.0222
50,000
$0.0218
100,000+
$0.0213