Manufacturer Part #
KTR18EZPF2204
KTR Series 1206 2.2 MΩ ±1 % 0.25 W ±100 ppm/°C SMT Chip Resistor
Product Specification Section
ROHM KTR18EZPF2204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM KTR18EZPF2204 - Technical Attributes
Attributes Table
Resistance: | 2.2MΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 500V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 1000V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.023
15,000
$0.0224
25,000
$0.0222
50,000
$0.0218
100,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount