text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6RQF1R0V

ERJ Series 0805 1 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic ERJ-6RQF1R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,145
USA:
2,145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
20
$0.174
100
$0.142
500
$0.109
2,500+
$0.0771