Manufacturer Part #
ERJ-6RQF1R0V
ERJ Series 0805 1 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-6RQF1R0V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-6RQF1R0V - Technical Attributes
Attributes Table
Resistance: | 1Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0379
10,000
$0.0373
15,000
$0.0369
20,000
$0.0367
25,000+
$0.0359
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount