Manufacturer Part #
ERJ-6ENF1002V
ERJ Series 0805 10 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-6ENF1002V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-6ENF1002V - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0079
20,000
$0.0077
75,000
$0.0074
125,000
$0.0073
250,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount