Manufacturer Part #
ERA-3AEB123V
ERA Series 0603 12 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Panasonic ERA-3AEB123V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERA-3AEB123V - Technical Attributes
Attributes Table
Resistance: | 12kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.026
10,000
$0.0256
20,000
$0.0252
25,000
$0.0251
75,000+
$0.0243
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount