text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB123V

ERA Series 0603 12 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic ERA-3AEB123V - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$112.50
USD
Quantity
Unit Price
5,000
$0.0225
10,000
$0.0222
20,000
$0.0218
25,000
$0.0217
75,000+
$0.021