text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1879510-1

10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 9-1879510-1 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520,000
Germany (Online Only):
520,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$56.50
USD
Quantity
Unit Price
5,000
$0.0113
15,000
$0.0111
25,000
$0.0109
75,000
$0.0107
125,000+
$0.0105
Product Variant Information section