text.skipToContent text.skipToNavigation

Manufacturer Part #

4LPW3R010FLF

4LPW Series 3 W 0.01 Ohm ±1% ±40 ppm/°C 4 Terminal Wirewound Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1125
Product Specification Section
TT Electronics - IRC 4LPW3R010FLF - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±40ppm/°C
Rated Current: 10A
Technology: Wirewound
Dimension: L  22.4mm x W  7.87mm x H  7.87mm
No. of Terminations: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.12
USD
Quantity
Unit Price
1
$4.12
15
$4.03
40
$3.97
100
$3.92
250+
$3.81
Product Variant Information section