Manufacturer Part #
LQW18AN33NJ00D
LQW18 Series 0603 33 nH ±5 % 420 mA 230 mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW18AN33NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN33NJ00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 33nH |
Rated Current-Max: | 420mA |
Tolerance (%): | ±5% |
DC Resistance: | 230mΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.044
8,000
$0.0432
12,000
$0.0428
20,000
$0.0423
40,000+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount