text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN33NJ00D

LQW18 Series 0603 33 nH ±5 % 420 mA 230 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN33NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 420mA
Tolerance (%): ±5%
DC Resistance: 230mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$147.20
USD
Quantity
Unit Price
4,000
$0.0368
8,000
$0.0362
12,000
$0.0359
20,000
$0.0354
40,000+
$0.0345