text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN15NG00D

LQW18 Series 0603 15 nH ±2 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18AN15NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
DC Resistance: 0.13Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
15
$0.196
100
$0.155
400
$0.124
2,000+
$0.0895