text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN15NG00D

LQW18 Series 0603 15 nH ±2 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18AN15NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
DC Resistance: 0.13Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$175.60
USD
Quantity
Unit Price
4,000
$0.0439
8,000
$0.0431
12,000
$0.0427
16,000
$0.0424
20,000+
$0.0415