Manufacturer Part #
LQW15ANR10J00D
LQW15 Series 0402 100 nH ±5 % 120 mA 2.52 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15ANR10J00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15ANR10J00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 100nH |
Rated Current-Max: | 120mA |
Tolerance (%): | ±5% |
DC Resistance: | 2.52Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0369
20,000
$0.0364
30,000
$0.036
40,000
$0.0358
50,000+
$0.0351
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount