text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15ANR10J00D

LQW15 Series 0402 100 nH ±5 % 120 mA 2.52 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15ANR10J00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 120mA
Tolerance (%): ±5%
DC Resistance: 2.52Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$401.00
USD
Quantity
Unit Price
10,000
$0.0401
20,000
$0.0395
30,000
$0.0391
40,000
$0.0389
50,000+
$0.038